Filter Your Search
1 - 10 of 47 results
|
G2R-1-SNI-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 530 mW | 278 Ω | 10 A | 440 V | 125 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LED INDICATOR WITH TEST BUTTON | 43 mA | 8.4 V | 1.8 V | 12 V | 10A@440VAC | 10A@125VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | 5 | 1 FORM C | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
G2R-1-SNI-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 530 mW | 1.113 kΩ | 10 A | 440 V | 125 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LED INDICATOR WITH TEST BUTTON | 22 mA | 16.8 V | 3.6 V | 24 V | 10A@440VAC | 10A@125VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | 5 | 1 FORM C | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
G2R-1-SNI-220VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 25 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 176 V , COIL R... more | 5 mA | 220 V | 8A@380VAC | 8A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||
|
G2R-1-SNI-24VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 260 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):19.2 V , COIL R... more | 47 mA | 24 V | 8A@380VAC | 8A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||
|
G2R-1-SNI-DC6(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 69 Ω | 10 A | 440 V | 125 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LED INDICATOR WITH TEST BUTTON | 87 mA | 4.2 V | 900 mV | 6 V | 10A@440VAC | 10A@125VDC | 15 ms | 5 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||
|
G2R-1-SNI-DC48
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 530 mW | 4.22 kΩ | 10 A | 440 V | 125 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LED INDICATOR WITH TEST BUTTON | 11 mA | 33.6 V | 7.2 V | 48 V | 10A@440VAC | 10A@125VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | 5 | 1 FORM C | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
G2R-1-SNI-6VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 68 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR AND TEST INDICATOR | 88 mA | 4.2 V | 900 mV | 6 V | 8A@380VAC | 8A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||
|
G2R-1-SNI-110VAC(S)
OMRON Corporation
|
Check for Price | Active | 110 V | 765 mW | 5.566 kΩ | 10 A | 440 V | 125 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | LED INDICATOR WITH TEST BUTTON | 10 mA | 88 V | 33 V | 121 V | 2500VA@250VAC | 10A@250VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | 1 GΩ | 15 ms | 10 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | 5 | 1 FORM C | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | 0.005001270002540005 inch | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||
|
G2R-1-SNIAC120(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 7.286 kΩ | 10 A | 440 V | 125 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | G2RS | AC | COIL OPERATE VOLTAGE(AC): 96, COIL RELEA... more | 9 mA | 120 V | 10A@440VAC | 10A@125VDC | 15 ms | 10 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | NOT SPECIFIED | SNAP-ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown | |||||||||||||||||||
|
G2R-1-SNI-240VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 30 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):192 V , COIL RE... more | 5 mA | 240 V | 8A@380VAC | 8A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 |