Parametric results for: gcc28dcsd under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: gcc28dcsd
Select parts from the table below to compare.
Compare
Compare
GCC28DCSD
Sullins Connector Solutions
Check for Price Yes Active 56 2 2.54 mm 2 3 A BOARD POLYAMIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.37 inch 0.61 inch 3.635 inch 0.16 inch Compliant EAR99 8536.69.40.40
GCC28DCSD-S288
Sullins Connector Solutions
Check for Price Yes Active 56 2 2.54 mm 2 3 A BOARD POLYAMIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SURFACE MOUNT 0.37 inch 0.77 inch 3.635 inch Compliant EAR99 8536.69.40.40