Parametric results for: gddr sdram - 256mb under DRAMs

Filter Your Search

1 - 10 of 239 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Memory IC Type: GDDR1 DRAM
Select parts from the table below to compare.
Compare
Compare
package
K4D26323QG-VC2A0
Samsung Semiconductor
Check for Price Buy Yes Obsolete 134.2177 Mbit 32 4MX32 1.8 V 550 ps 350 MHz 4096 FOUR BANK PAGE BURST GDDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 2,4,8 10 mA 440 µA 1.9 V 1.7 V CMOS COMMERCIAL S-PBGA-B144 Not Qualified e1 3 65 °C 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm BGA LEAD FREE, FBGA-144 144 Compliant EAR99 8542.32.00.02
package
K4D553235F-VC330
Samsung Semiconductor
Check for Price Buy Yes Obsolete 268.4355 Mbit 32 8MX32 1.8 V 550 ps 300 MHz 4096 FOUR BANK PAGE BURST GDDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 2,4,8 314 µA 1.9 V 1.7 V CMOS COMMERCIAL S-PBGA-B144 Not Qualified e1 3 65 °C 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm BGA LEAD FREE, FBGA-144 144 Compliant EAR99 8542.32.00.24
package
K4D551638D-LC450
Samsung Semiconductor
Check for Price Buy Yes Obsolete 268.4355 Mbit 16 16MX16 2.6 V 700 ps 222 MHz 4096 FOUR BANK PAGE BURST GDDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 2,4,8 70 mA 390 µA 2.7 V 2.5 V CMOS COMMERCIAL R-PDSO-G66 Not Qualified 2 65 °C 260 66 PLASTIC/EPOXY TSOP2 TSSOP66,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 650 µm DUAL 1.2 mm 22.22 mm 10.16 mm TSOP2 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 66 Compliant EAR99 8542.32.00.24
K4D551638F-LC40T
Samsung Semiconductor
Check for Price Buy Yes Yes Obsolete 268.4355 Mbit 16 16MX16 2.6 V 250 MHz 8192 GDDR1 DRAM COMMON 2,4,8 16000000 16.7772 M 3-STATE 2,4,8 410 µA CMOS COMMERCIAL R-PDSO-G66 Not Qualified e3 1 65 °C 66 PLASTIC/EPOXY TSSOP TSSOP66,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL Compliant EAR99 8542.32.00.24
package
K4D553238F-VC360
Samsung Semiconductor
Check for Price Buy Yes Obsolete 268.4355 Mbit 32 8MX32 2.5 V 600 ps FOUR BANK PAGE BURST GDDR1 DRAM AUTO/SELF REFRESH 1 1 8000000 8.3886 M SYNCHRONOUS YES 2.625 V 2.375 V CMOS COMMERCIAL S-PBGA-B144 Not Qualified e1 3 65 °C 144 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm BGA LEAD FREE, FBGA-144 144 Compliant EAR99 8542.32.00.24
K4D261638F-LC33
Samsung Semiconductor
Check for Price Buy Yes Obsolete 134.2177 Mbit 16 8MX16 2.5 V 600 ps 300 MHz 4096 GDDR1 DRAM COMMON 2,4,8 8000000 8.3886 M 3-STATE 2,4,8 45 mA 290 µA CMOS COMMERCIAL R-PDSO-G66 Not Qualified 3 65 °C 260 66 PLASTIC/EPOXY TSSOP TSSOP66,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 635 µm DUAL Compliant EAR99 8542.32.00.02
package
K4D26323QG-GC330
Samsung Semiconductor
Check for Price Buy No Obsolete 134.2177 Mbit 32 4MX32 1.8 V 550 ps 300 MHz 4096 FOUR BANK PAGE BURST GDDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 2,4,8 10 mA 410 µA 1.9 V 1.7 V CMOS COMMERCIAL S-PBGA-B144 Not Qualified 65 °C 240 30 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm BGA FBGA-144 144 Compliant EAR99 8542.32.00.02
K4D553238F-EC36
Samsung Semiconductor
Check for Price Buy Yes Yes Obsolete 268.4355 Mbit 32 8MX32 2.5 V 600 ps 275 MHz 4096 GDDR1 DRAM COMMON 2,4,8 8000000 8.3886 M 3-STATE 2,4,8 CMOS COMMERCIAL S-PBGA-B144 Not Qualified 3 65 °C 260 144 PLASTIC/EPOXY FBGA BGA144,12X12,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM Compliant EAR99 8542.32.00.24
package
K4D553238F-EC2A0
Samsung Semiconductor
Check for Price Buy Yes Obsolete 268.4355 Mbit 32 8MX32 2.8 V 600 ps FOUR BANK PAGE BURST GDDR1 DRAM AUTO/SELF REFRESH 1 1 8000000 8.3886 M SYNCHRONOUS YES 2.9 V 2.7 V CMOS COMMERCIAL S-PBGA-B144 Not Qualified e1 3 65 °C 144 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm BGA LEAD FREE, FBGA-144 144 Compliant EAR99 8542.32.00.24
K4D261638F-TC50
Samsung Semiconductor
Check for Price Buy No Obsolete 134.2177 Mbit 16 8MX16 2.5 V 700 ps 200 MHz 4096 GDDR1 DRAM COMMON 2,4,8 8000000 8.3886 M 3-STATE 2,4,8 45 mA 245 µA CMOS COMMERCIAL R-PDSO-G66 Not Qualified e0 65 °C 66 PLASTIC/EPOXY TSSOP TSSOP66,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL Compliant EAR99 8542.32.00.02