Parametric results for: grm32dr61c106 under Fixed Capacitors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
Manufacturer Part Number: grm32dr61c106
Select parts from the table below to compare.
Compare
Compare
package
GRM32DR61C106KA01L
Murata Manufacturing Co Ltd
$51.2073 Yes Yes Not Recommended 10 µF 16 V 10 % 3225M/1210 X5R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 null 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT 180mm Reel Embossed Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm 1210 CHIP Compliant EAR99
GRM32DR61C106MA01K
Murata Manufacturing Co Ltd
Check for Price Yes Yes Not Recommended 10 µF 16 V 20 % 3225M/1210 X5R 20 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 null 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT 330mm Reel Embossed Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm 1210 , 1210 Compliant EAR99
package
GRM32DR61C106KA01B
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 10 µF 16 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm , 1210 Compliant EAR99 8532.24.00.20
package
GRM32DR61C106KA01K
Murata Manufacturing Co Ltd
Check for Price Yes Yes Not Recommended 10 µF 16 V 10 % 3225M/1210 X5R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 null 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT 330mm Reel Embossed Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm 1210 , 1210 Compliant EAR99
package
GRM32DR61C106MA01L
Murata Manufacturing Co Ltd
Check for Price Yes Yes Not Recommended 10 µF 16 V 20 % 3225M/1210 X5R 20 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 null 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT 180mm Reel Embossed Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm 1210 CHIP Compliant EAR99