Filter Your Search
1 - 6 of 6 results
|
H11G2SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 1000 % | UL RECOGNIZED | 80 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
H11G2.SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 1000 % | 80 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | DARLINGTON OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||
|
H11G2.SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 5.3 kV | 1000 % | UL APPROVED | 80 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
H11G2.SDL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | 1000 % | 80 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | DARLINGTON OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
H11G2SD_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 80 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SURFACE MOUNT PACKAGE-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
H11G2SD
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 80 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT PACKAGE-6 | unknown | Transistor Outputs |