Filter Your Search
1 - 4 of 4 results
|
HCNW4504-500E
Broadcom Limited
|
$2.1450 | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCNW4504#500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.95 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||
|
HCNW4504#500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | |||||||||||
|
HCNW4504-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |