Filter Your Search
1 - 9 of 9 results
|
HERA805GHC0G
Taiwan Semiconductor
|
Check for Price | Active | 8 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HERA805GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | |||||||||||
|
HERA805G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -65 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 | |||||||
|
HERA805GR
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 1.3 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 150 A | 1 | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
HERA805G
RFE International Inc
|
Check for Price | Contact Manufacturer | 8 A | 1.3 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 125 A | 1 | 125 °C | RFE INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||||||||||
|
HERA805G
Fagor Electrónica
|
Check for Price | Active | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | TO-220AC | 3 | |||||||
|
HERA805GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HERA805GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HERA805G00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 |