Filter Your Search
1 - 3 of 3 results
|
|
HSML-C110
Avago Technologies
|
Check for Price Buy | Yes | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 95.0 mcd | 609 nm | 130 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3.5 mm | 1 mm | 2.6 mm | 3.20 X 1.50 MM, 1 MM HEIGHT, LEAD FREE PACKAGE-3 | Compliant | 8541.41.00.00 | ||
|
|
HSML-C110
Broadcom Limited
|
Check for Price Buy | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 95.0 mcd | 609 nm | 130 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3.5 mm | 1 mm | 2.6 mm | 3.20 X 1.50 MM, 1 MM HEIGHT, LEAD FREE PACKAGE-3 | Compliant | 8541.41.00.00 | |||
|
|
HSML-C110
Agilent Technologies Inc
|
Check for Price Buy | No | Transferred | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 95.0 mcd | 609 nm | 130 deg | UNTINTED NONDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 3 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 3.5 mm | 1.5 mm | Unknown | 8541.41.00.00 |