Filter Your Search
1 - 8 of 8 results
|
IMST800-G17S
Inmos Corporation
|
Check for Price | No | Transferred | 32 | 17.5 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 252.6 mA | COMMERCIAL | S-XPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | PGA | PGA84,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INMOS | unknown | 8542.31.00.01 | |||||
|
IMST800-Q17M
Inmos Corporation
|
Check for Price | No | Transferred | 32 | 17.5 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INMOS | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||
|
IMST800-G17M
Inmos Corporation
|
Check for Price | No | Transferred | 32 | 17.5 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 252.6 mA | COMMERCIAL | S-XPGA-P84 | Not Qualified | e0 | 70 °C | 38535Q/M;38534H;883B | 84 | CERAMIC | PGA | PGA84,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INMOS | unknown | 8542.31.00.01 | ||||
|
IMST800-G20S
Inmos Corporation
|
Check for Price | No | Transferred | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 252.6 mA | COMMERCIAL | S-XPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | PGA | PGA84,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INMOS | unknown | 8542.31.00.01 | |||||
|
IMST800-G20M
Inmos Corporation
|
Check for Price | No | Transferred | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 252.6 mA | COMMERCIAL | S-XPGA-P84 | Not Qualified | e0 | 70 °C | 38535Q/M;38534H;883B | 84 | CERAMIC | PGA | PGA84,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INMOS | unknown | 8542.31.00.01 | ||||
|
IMST800-Q20M
Inmos Corporation
|
Check for Price | No | Transferred | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INMOS | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||
|
IMST800-G30S
Inmos Corporation
|
Check for Price | No | Transferred | 32 | 30 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 252.6 mA | COMMERCIAL | S-XPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | PGA | PGA84,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INMOS | unknown | 8542.31.00.01 | |||||
|
IMST800-G25S
Inmos Corporation
|
Check for Price | No | Transferred | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 252.6 mA | COMMERCIAL | S-XPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | PGA | PGA84,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INMOS | unknown | 8542.31.00.01 |