Filter Your Search
1 - 2 of 2 results
|
IR2214SSTRPBF
Infineon Technologies AG
|
$4.0948 | Yes | Active | 15 V | 660 ns | 660 ns | HALF BRIDGE BASED IGBT DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | 20 V | 11.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INFINEON TECHNOLOGIES AG | SSOP, SSOP24,.3 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR2214SSTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 660 ns | 660 ns | HALF BRIDGE BASED IGBT DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | 20 V | 11.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MO-150AH, SSOP-24 | unknown | EAR99 | 8542.39.00.01 | SSOP | 24 |