Filter Your Search
1 - 10 of 97 results
|
IS61WV5128FBLL-10TLI-TR
Integrated Silicon Solution Inc
|
$0.6823 | Yes | Active | STANDARD SRAM | NOT SPECIFIED | NOT SPECIFIED | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||||||||||||
|
IS61WV51216EDALL-20TLI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | TSOP2, | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
IS61WV51216EEALL-20TLI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | STANDARD SRAM | NOT SPECIFIED | NOT SPECIFIED | INTEGRATED SILICON SOLUTION INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
IS61WV5128BLL-10BLI
Integrated Silicon Solution Inc
|
$2.7577 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 2 V | 45 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | TFBGA, BGA36,6X8,30 | 3A991.B.2.A | 8542.32.00.41 | BGA | 36 | ||
|
IS61WV5128EDBLL-10TLI
Integrated Silicon Solution Inc
|
$2.9565 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | TSOP2, | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
IS61WV5128EDBLL-10BLI
Integrated Silicon Solution Inc
|
$2.9905 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | TFBGA, | 3A991.B.2.A | 8542.32.00.41 | DSBGA | 36 | ||||||||||||
|
IS61WV5128FBLL-10BLI
Integrated Silicon Solution Inc
|
$3.0971 | Active | STANDARD SRAM | NOT SPECIFIED | NOT SPECIFIED | INTEGRATED SILICON SOLUTION INC | unknown | Integrated Silicon Solution Inc. | , | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||
|
IS61WV5128BLL-10KLI
Integrated Silicon Solution Inc
|
$3.4739 | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 2 V | 45 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.49 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | SOJ, SOJ36,.44 | 3A991.B.2.A | 8542.32.00.41 | SOJ | 36 | |||
|
IS61WV5128FBLL-10TLI
Integrated Silicon Solution Inc
|
$3.5360 | Active | STANDARD SRAM | NOT SPECIFIED | NOT SPECIFIED | INTEGRATED SILICON SOLUTION INC | unknown | Integrated Silicon Solution Inc. | , | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||
|
IS61WV5128EDBLL-10KLI
Integrated Silicon Solution Inc
|
$3.5740 | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-J36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.49 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | SOJ, | 3A991.B.2.A | 8542.32.00.41 | SOJ | 36 |