Filter Your Search
1 - 3 of 3 results
|
KNP100JR-73-0R187
YAGEO Corporation
|
Check for Price | Yes | Active | 187 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 430 mV | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
KNP100JR-73-0R18
YAGEO Corporation
|
Check for Price | Yes | Active | 180 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 420 mV | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
KNP100JR-73-0R189
YAGEO Corporation
|
Check for Price | Yes | Active | 189 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 434.7 mV | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |