Filter Your Search
1 - 6 of 6 results
|
L1N4148WT1G
Cheng-Yi Electronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 1.25 V | 4 ns | 2.5 µA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENG-YI ELECTRONIC CO LTD | SOD-123, 2 PIN | unknown | EAR99 | ||||||||||
|
L1N4148FT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 150 mA | 8 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | LESHAN RADIO CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
S-L1N4148WT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 4 ns | 50 µA | 425 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.70 | |||||||
|
S-L1N4148WT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-G2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
L1N4148WT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 150 mA | 715 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 2 A | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | LESHAN RADIO CO LTD | LEAD FREE, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | 2 | |||||||
|
L1N4148WT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 4 ns | 50 µA | 425 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.70 |