Filter Your Search
1 - 4 of 4 results
|
LCGDL9A10EC
C&K
|
$6.9421 | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 5A@250VAC | 5 A | 250 V | 1000VRMS V | 1 GΩ | 0.27 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | SNAP ACTION | COPPER ALLOY | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||
|
LCGDL9A10ECE
C&K
|
Check for Price | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 0.3HP@250VAC | 5A@250VAC | 5 A | 250 V | 1000VRMS V | 1 GΩ | 0.27 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | SILVER | SNAP ACTION | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
LCGDL9A10ECUE
C&K
|
Check for Price | Yes | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 5A@250VAC | 5 A | 250 V | 0.27 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
LCGDL9A10ECU
C&K
|
Check for Price | Yes | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 5A@250VAC | 5 A | 250 V | 0.27 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |