Filter Your Search
1 - 2 of 2 results
|
LCR2512-R015FT-13
VENKEL LTD
|
Check for Price | Yes | Active | 15 mΩ | 1 % | 2 W | 2512 | SMT | 450 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LCR | e3 | 125 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 560 µm | 6.3 mm | 3.2 mm | VENKEL LTD | compliant | EAR99 | |||||||||||
|
LCR2512-R015FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 15 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 450 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 740 µm | 6.3 mm | 3.2 mm | VENKEL LTD | compliant | EAR99 | SMT, 2512 | 8533.21.00.30 | Venkel |