Parametric results for: ldp24a under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: ldp24a
Select parts from the table below to compare.
Compare
Compare
LDP24A
STMicroelectronics
$1.9196 Yes End Of Life 40 V 50 µA 5 W 28.5 V SILICON 25 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE, 1 CHANNEL NO 24 V 1 AVALANCHE 32 V 24 V Not Qualified O-PALF-W2 e3 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL PLASTIC, R6, 2 PIN 2 Not Compliant EAR99 8541.10.00.50 1980-01-04
LDP24ARL
STMicroelectronics
$2.3806 Yes End Of Life 40 V 50 µA 5 W 28.5 V SILICON 25 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE, 1 CHANNEL NO 24 V 1 AVALANCHE 32 V 24 V Not Qualified O-PALF-W2 e3 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL PLASTIC, R6, 2 PIN 2 Not Compliant EAR99 8541.10.00.50 1980-01-04
LDP24A
MERITEK Electronics Corporation
Check for Price Yes Active 3.5 V 38.9 V 10 µA 8 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 29.5 V 6 kW 24 V O-PALF-W2 AEC-Q101; ISO 7637-2; MIL STD-202 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL Unknown EAR99 8541.10.00.50
LDP24AS
STMicroelectronics
Check for Price Active Unconfirmed 38 V 50 µA 5 W 28.5 V SILICON 25 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE, 1 CHANNEL NO 24 V 1 AVALANCHE 32 V 24 V Not Qualified O-PALF-W2 170 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC, AG, 2 PIN 2 Compliant EAR99 8541.10.00.50
LDP24ASRL
STMicroelectronics
Check for Price Obsolete 38 V 50 µA 5 W 28.5 V SILICON 25 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE, 1 CHANNEL NO 24 V 1 AVALANCHE 32 V 24 V Not Qualified O-PALF-W2 SAE J1113A 170 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC, AG, 2 PIN 2 Unknown EAR99 8541.10.00.50