Filter Your Search
1 - 4 of 4 results
|
LH1512BACTR
Vishay Intertechnologies
|
$4.7148 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 200 mA | 3.75 kV | 1.15 V | 600 µA | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
LH1512BACTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.3 mm | 9.65 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1512BACTR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 200 mA | 3.75 kV | UL APPROVED | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.95.00 | GULLWING, SMD, 8 PIN | |||||||||||||||
|
LH1512BACTR
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Vishay | ROHS COMPLIANT, SMD, 8 PIN |