Filter Your Search
1 - 2 of 2 results
|
LRMAP2512-R001FT4
TT Electronics Welwyn Components
|
$0.6095 | Yes | Active | 1 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | WELWYN COMPONENTS LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
LRMAP2512-R001FT4
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics |