Filter Your Search
1 - 5 of 5 results
|
|
M325-006.42M
Connor-Winfield
|
Check for Price | Yes | Active | 6.42 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 300 mV | NO | 10 ppm | 1 V | 2.9 mA | 3.465 V | 3.135 V | e4 | 85 °C | MIL-STD-883E | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 2.1mm | Unknown | Sine | ||
|
|
M325-049.152M
Connor-Winfield
|
Check for Price | Yes | Active | 49.152 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 300 mV | NO | 10 ppm | 1 V | 2.9 mA | 3.465 V | 3.135 V | e4 | 85 °C | MIL-STD-883E | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 2.1mm | Unknown | Sine | ||
|
|
M325-052.0M
Connor-Winfield
|
Check for Price | Yes | Active | 52 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 300 mV | NO | 10 ppm | 1 V | 2.9 mA | 3.465 V | 3.135 V | 85 °C | MIL-STD-883E | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | 5mm x 3.2mm x 2.1mm | Unknown | Sine | ||||
|
|
M325-012.8M
Connor-Winfield
|
Check for Price | Yes | Active | 12.8 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 300 mV | NO | 10 ppm | 1.2 V | 2.9 mA | 3.465 V | 3.135 V | e4 | 85 °C | MIL-STD-883E | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 2.1mm | Unknown | Sine | ||
|
|
M325-006.4M
Connor-Winfield
|
Check for Price | Yes | Active | 6.4 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 300 mV | NO | 10 ppm | 1.2 V | 2.9 mA | 3.465 V | 3.135 V | 85 °C | MIL-STD-883E | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | 5mm x 3.2mm x 2.1mm | Unknown | Sine |