Filter Your Search
1 - 10 of 465 results
|
M38510/29109BRX
Intersil Corporation
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 70 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
M38510/23115BKX
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 55 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
JM38510/29309BMA
Micross Components
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.97 mm | 18.285 mm | 10.415 mm | MICROSS COMPONENTS | DFP | DFP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
JM38510/29327BYA
Micross Components
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 35.56 mm | 7.62 mm | MICROSS COMPONENTS | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
M38510/23104BFX
Intel Corporation
|
Check for Price | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 70 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | INTEL CORP | DFP | DFP, | 16 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
M38510/29205BXA
Harris Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
M38510/28903BYA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 4.096 kbit | 1 | 4KX1 | 5 V | 55 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F18 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SRI INTERNATIONAL | DFP | FP-18 | 18 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
M38510/28902BYA
QP Semiconductor
|
Check for Price | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP | DFP, | 18 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
M38510/23101BEA
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 60 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
M38510/23108BFA
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 |