Filter Your Search
1 - 3 of 3 results
|
M51995AFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 18 V | 36 V | 12 V | 2 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.3 mm | 12.6 mm | 2.1 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
|
M51995AFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 18 V | 36 V | 12 V | 2 A | 21 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 12.6 mm | 2.1 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
M51995AFP#CF0J
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 18 V | 36 V | 12 V | 2 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 85 °C | -30 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.3 mm | 12.6 mm | 2.1 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics |