Parametric results for: m74hcxx under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 4,356 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: m74hc
Select parts from the table below to compare.
Compare
Compare
MM74HC573WMX
onsemi
$0.1419 Yes Yes Active 4.5 V 194 ns 35 ns 1 8 YES SOP 50 pF UNIDIRECTIONAL HIGH LEVEL 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 160 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8015 mm SOIC-20W SOIC-20 751BJ Compliant 8542.39.00.01
MM74HC573MTC
onsemi
$0.1683 Yes Yes Active 4.5 V 194 ns 35 ns 1 8 YES TSSOP 50 pF UNIDIRECTIONAL HIGH LEVEL 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 160 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP-20 TSSOP-20 9.48 Compliant 8542.39.00.01
M74HC132YTTR
STMicroelectronics
$0.1706 Yes Active 4.5 V 130 ns 4 2 YES TSSOP HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP, Compliant 8542.39.00.01 EAR99
MM74HC126MTCX
onsemi
$0.1786 Yes Yes Active 4.5 V 163 ns 30 ns 4 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS ENABLE HIGH 6 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-14 WB TSSOP, TSSOP14,.25 948G Compliant 8542.39.00.01
MM74HC125MTCX
onsemi
$0.1930 Yes Yes Active 4.5 V 163 ns 30 ns 4 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-14 WB TSSOP, TSSOP14,.25 948G Compliant 8542.39.00.01
package
MM74HC245AWMX
Fairchild Semiconductor Corporation
$0.2034 Yes Yes Transferred 5 V 135 ns 23 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm SOIC SOP, SOP20,.4 20LD, SOIC, JEDEC MS013, .300", WIDE BODY Compliant 8542.39.00.01 EAR99 20
MM74HC125MX
onsemi
$0.2088 Yes Yes Active 4.5 V 163 ns 30 ns 4 1 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.624 mm SOIC-14 SOP, SOP14,.25 751EF Compliant 8542.39.00.01
MM74HC126MX
onsemi
$0.2107 Yes Yes Active 4.5 V 163 ns 30 ns 4 1 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS ENABLE HIGH 6 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.624 mm SOIC-14 SOP, SOP14,.25 751EF Compliant 8542.39.00.01
MM74HC374MTC
onsemi
$0.2187 Yes Yes Obsolete 4.5 V 288 ns 57 ns 1 8 YES TSSOP 24 MHz 150 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 70 mA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP-20 TSSOP-20 9.48 Compliant 8542.39.00.01
MM74HC125M
onsemi
$0.2297 Yes Yes Active 4.5 V 163 ns 30 ns 4 1 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.624 mm SOIC-14 SOP, SOP14,.25 751A-03 Compliant 8542.39.00.01