Filter Your Search
1 - 10 of 10 results
|
M8340102K1050FAD04
Vishay Intertechnologies
|
$11.8547 | No | Active | 105 Ω | 1 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 105 Ω | ISOLATED | 8 | 70 °C | 105 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||||||||
|
M8340102K1050DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 105 Ω | 0.5 % | 100 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
M8340102K1050BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 105 Ω | 0.1 % | 100 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
M8340102K1050FA
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 105 Ω | 1 % | 1.6 W | 8025 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 200 mW | 105 Ω | ISOLATED | 8 | NO | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | DIP-16 | compliant | EAR99 | |||||||||
|
M8340102K1050FB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 105 Ω | 1 % | 1.5 W | 8025 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 105 Ω | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 15 | 16 | RECTANGULAR PACKAGE | GOLD | FLAT | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | DIP-16 | compliant | EAR99 | |||||||||
|
M8340102K1050DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 105 Ω | 0.5 % | 200 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 16 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
M8340102K1050FADSL
Vishay Intertechnologies
|
Check for Price | No | Active | 105 Ω | 1 % | 1.6 W | 8531 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | 200 mW | 105 Ω | ISOLATED | 8 | 70 °C | MDM(MILITARY M83401) | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||||||
|
M8340102K1050FADSL
Vishay Dale
|
Check for Price | No | No | Active | 105 Ω | 1 % | 1.6 W | 8531 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M83401 | 200 mW | 105 Ω | ISOLATED | 8 | 70 °C | MDM(MILITARY M83401) | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8531 | unknown | EAR99 | 8533.21.00.60 | ||||
|
M8340102K1050BA
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 105 Ω | 0.1 % | 1.6 W | 8025 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 200 mW | 105 Ω | ISOLATED | 8 | NO | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | DIP-16 | compliant | EAR99 | |||||||||
|
M8340102K1050FAD04
Vishay Dale
|
Check for Price | No | No | Active | 105 Ω | 1 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 105 Ω | ISOLATED | 8 | 70 °C | 105 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8531 | unknown | EAR99 | 8533.21.00.60 |