Filter Your Search
1 - 10 of 20 results
|
|
MAX16834AUP/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | BICMOS | LED DISPLAY DRIVER | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | TSSOP, TSSOP20,.25 | Compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
|
MAX16834ATP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | BICMOS | LED DISPLAY DRIVER | YES | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | QCCN, LCC20,.16SQ,20 | Compliant | EAR99 | 8542.31.00.01 | |||||||||||||||
|
|
MAX16834AGP/VY+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 2 | BICMOS | LED DISPLAY DRIVER | NO | 1 | 28 V | 4.75 V | YES | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9.7 mm | 1.1 mm | 4.4 mm | QCCN, LCC20,.16SQ,20 | Compliant | EAR99 | 8542.39.00.01 | 20-LFCSP_SS-4X4X0.85 | 20 | 20-LFCSP_SS-4X4X0.85 | 2008-08-14 | |||
|
MAX16834ATP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | 1 | BICMOS | LED DISPLAY DRIVER | NO | 1 | 28 V | 4.75 V | YES | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | HVQCCN, LCC20,.16SQ,20 | Compliant | EAR99 | 8542.31.00.01 | QFN | 20 | |||||
|
|
MAX16834ATP/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | BICMOS | LED DISPLAY DRIVER | YES | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | QCCN, LCC20,.16SQ,20 | Compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
|
MAX16834AUP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | BICMOS | LED DISPLAY DRIVER | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | TSSOP, TSSOP20,.25 | Compliant | EAR99 | 8542.31.00.01 | |||||||||||||||
|
|
MAX16834ATP/V+
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 2 | BICMOS | LED DISPLAY DRIVER | NO | 1 | 28 V | 4.75 V | YES | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | HVQCCN, LCC20,.16SQ,20 | Compliant | EAR99 | 8542.39.00.01 | 20-LFCSP-4X4X0.75 | 20 | 20-LFCSP-4X4X0.75 | 2008-08-14 | |||
|
|
MAX16834AUP/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 2 | BICMOS | LED DISPLAY DRIVER | NO | 1 | 28 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | TSSOP, TSSOP20,.25 | Compliant | EAR99 | 8542.39.00.01 | 20-TSSOP_4.4_EP-4.4_MM | 20 | 20-TSSOP_4.4_EP-4.4_MM | 2008-08-14 | |||
|
|
MAX16834AUP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 2 | BICMOS | LED DISPLAY DRIVER | NO | 1 | 28 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | TSSOP, TSSOP20,.25 | Compliant | EAR99 | 8542.39.00.01 | 20-TSSOP_4.4_EP-4.4_MM | 20 | 20-TSSOP_4.4_EP-4.4_MM | 2008-08-14 | ||||
|
MAX16834AUP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | 1 | BICMOS | LED DISPLAY DRIVER | NO | 1 | 28 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | HTSSOP, TSSOP20,.25 | Compliant | EAR99 | 8542.31.00.01 | TSSOP | 20 |