Filter Your Search
1 - 10 of 16 results
|
MB90561APMC
Spansion
|
Check for Price | No | Transferred | 16 | 16 MHz | 16384 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | R-PQFP-G64 | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LQFP, | unknown | 8542.31.00.01 | |||||||||||||
|
MB90561AP
Spansion
|
Check for Price | No | Transferred | 16 | 16 MHz | 16384 | 16 MHz | 51 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SPANSION INC | DIP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MB90561APFM
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LQFP, | unknown | 8542.31.00.01 | QFP | 64 | |||||||||||||
|
MB90561APMC
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16384 | 1024 | F2MC-16LX | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | YES | 8 | NO | MROM | 85 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.5SQ | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1.778 mm | QUAD | 5.65 mm | 19.05 mm | 58 mm | FUJITSU LTD | QFP, QFP64,.5SQ | compliant | 8542.31.00.01 | |||||||
|
MB90561APFM
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | 0.65 MM PITCH, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | ||||||||||||
|
MB90561APF
Spansion
|
Check for Price | No | Transferred | 16 | 16 MHz | 16384 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | R-PQFP-G64 | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | unknown | 8542.31.00.01 | |||||||||||||
|
MB90561APMC
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 16384 | 1024 | F2MC-16LX | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | YES | 8 | NO | MROM | 85 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.5SQ | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1.778 mm | QUAD | 5.65 mm | 19.05 mm | 58 mm | FUJITSU LTD | QFP, QFP64,.5SQ | compliant | 8542.31.00.01 | QFP | 64 | ||||
|
MB90561APFM
Spansion
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LQFP, | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||
|
MB90561APF
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 16 MHz | 16384 | 1024 | F2MC-16LX | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 85 mA | 5.5 V | 3 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | compliant | 8542.31.00.01 | ||||||||
|
MB90561AP
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 MHz | 51 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | 8542.31.00.01 | DIP | 64 |