Filter Your Search
1 - 10 of 84 results
|
MC14013BDR2
onsemi
|
$0.1822 | No | Obsolete | 5 V | 350 ns | 350 ns | 2 | 1 | YES | SOP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 7 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC | SOIC-14 | 14 | not_compliant | 8542.39.00.01 | ||||||||||
|
MC14013BDG
onsemi
|
$0.2861 | Yes | Active | 5 V | 350 ns | 350 ns | 2 | 1 | YES | SOP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 7 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | 751A-03 | EAR99 | onsemi | ||||||
|
NLV14013BDTR2G
onsemi
|
$0.3122 | Yes | Active | 5 V | 350 ns | 350 ns | 2 | 1 | YES | TSSOP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | compliant | 8542.39.00.01 | 948G | onsemi | |||||||
|
MC14013BDR2G
onsemi
|
$0.3227 | Yes | Active | 5 V | 350 ns | 350 ns | 2 | 1 | YES | SOP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 7 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | 751A-03 | EAR99 | onsemi | ||||||
|
MC14013BDTR2G
onsemi
|
$0.3637 | Yes | Active | 5 V | 350 ns | 350 ns | 2 | 1 | YES | TSSOP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 7 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | compliant | 8542.39.00.01 | 948G | onsemi | |||||||
|
MC14013BFG
onsemi
|
$0.6133 | Yes | Yes | Obsolete | 5 V | 350 ns | 350 ns | 2 | 1 | YES | SOP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 7 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | SO-14 | 14 | unknown | 8542.39.00.01 | onsemi | |||||||
|
NLV14013BDG
onsemi
|
$51.2055 | Yes | End Of Life | 5 V | 350 ns | 350 ns | 2 | 1 | YES | SOP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | 751A-03 | onsemi | |||||||
|
MC14013BDCBS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 450 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MC14013BD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 450 ns | 2 | YES | SOP | 7 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4.2 mA | 5/15 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||||||||||
|
MC14013BBCBS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 450 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |