Parametric results for: mcpc2425 under Solid State Relays

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: mcpc2425
Select parts from the table below to compare.
Compare
Compare
MCPC2425A
Crydom Inc
$54.2997 Buy Yes Yes Transferred 1.25 mA 25 A 4 kV 5 V 28 A UL RECOGNIZED SINGLE WITH BUILT-IN SNUBBER DC TRIGGER OUTPUT SSR SCR 80 °C -20 °C 1 22.9 mm 58.4 mm ROHS COMPLIANT, PLASTIC PACKAGE-6 Compliant 8541.49.95.00
MCPC2425E
Crydom Inc
$139.3437 Buy Yes Yes Transferred 1.25 mA 25 A 4 kV 5 V 28 A UL RECOGNIZED SINGLE WITH BUILT-IN SNUBBER DC TRIGGER OUTPUT SSR SCR 80 °C -20 °C 1 22.9 mm 58.4 mm ROHS COMPLIANT, PLASTIC PACKAGE-5 Compliant 8541.49.95.00
MCPC2425C
Crydom Inc
$180.3944 Buy Yes Yes Transferred 1.25 mA 25 A 4 kV 5 V 28 A UL RECOGNIZED SINGLE WITH BUILT-IN SNUBBER DC TRIGGER OUTPUT SSR SCR 80 °C -20 °C 1 22.9 mm 58.4 mm ROHS COMPLIANT, PLASTIC PACKAGE-6 Compliant 8541.49.95.00
MCPC2425D
Crydom Inc
$180.3944 Buy Yes Yes Transferred 1.25 mA 25 A 4 kV 5 V 28 A UL RECOGNIZED SINGLE WITH BUILT-IN SNUBBER DC TRIGGER OUTPUT SSR SCR 80 °C -20 °C 1 22.9 mm 58.4 mm ROHS COMPLIANT, PLASTIC PACKAGE-6 Compliant 8541.49.95.00
MCPC2425E
Sensata Circuit Breakers
Check for Price Buy Yes Active 1.25 mA 25 A 4 kV 5 V 28 A UL RECOGNIZED SINGLE WITH BUILT-IN SNUBBER DC TRIGGER OUTPUT SSR SCR 80 °C -20 °C 1 22.9 mm 58.4 mm Compliant 8541.49.95.00
MCPC2425A
Sensata Circuit Breakers
Check for Price Buy Yes Active 1.25 mA 25 A 4 kV 5 V 28 A UL RECOGNIZED SINGLE WITH BUILT-IN SNUBBER DC TRIGGER OUTPUT SSR SCR 80 °C -20 °C 1 22.9 mm 58.4 mm Compliant 8541.49.95.00
MCPC2425B
Crydom Inc
Check for Price Buy Yes Yes Transferred 1.25 mA 25 A 4 kV 5 V 28 A UL RECOGNIZED SINGLE WITH BUILT-IN SNUBBER DC TRIGGER OUTPUT SSR SCR 80 °C -20 °C 1 22.9 mm 58.4 mm ROHS COMPLIANT, PLASTIC PACKAGE-6 Compliant 8541.49.95.00
MCPC2425D
Sensata Circuit Breakers
Check for Price Buy Yes Active 1.25 mA 25 A 4 kV 5 V 28 A UL RECOGNIZED SINGLE WITH BUILT-IN SNUBBER DC TRIGGER OUTPUT SSR SCR 80 °C -20 °C 1 22.9 mm 58.4 mm Compliant 8541.49.95.00
MCPC2425C
Sensata Circuit Breakers
Check for Price Buy Yes Active 1.25 mA 25 A 4 kV 5 V 28 A UL RECOGNIZED SINGLE WITH BUILT-IN SNUBBER DC TRIGGER OUTPUT SSR SCR 80 °C -20 °C 1 22.9 mm 58.4 mm Compliant 8541.49.95.00