Filter Your Search
1 - 10 of 1,656 results
|
MK11/M8-1A66B-500W
Standex-Meder Electronics
|
$3.6805 | Active | NO | 1-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 1.25 A | 180 V | 80 °C | -30 °C | PANEL MOUNT | CYLINDRICAL | WIRE | 38 mm | 6 mm | STANDEX-MEDER ELECTRONICS | compliant | CRASTIN SK645FR1 | |||||||||||||||||||||||||||||||||||||||||||
|
MK11/M8-1A66D-500W
Standex-Meder Electronics
|
$4.0577 | Yes | Active | NO | PROXIMITY SENSOR,MAGNETIC | 500 mA | 80 °C | -30 °C | PANEL MOUNT | CYLINDRICAL | WIRE | 38 mm | 6 mm | STANDEX-MEDER ELECTRONICS | compliant | CRASTIN SK655FR1 | ||||||||||||||||||||||||||||||||||||||||||||
|
MK11/M8-1A85C-500W
Standex-Meder Electronics
|
$4.6106 | Yes | Active | NO | 1-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 1 A | 500 V | 80 °C | -30 °C | PANEL MOUNT | CYLINDRICAL | CABLE | 38 mm | STANDEX-MEDER ELECTRONICS | compliant | CRASTIN SK645FR | |||||||||||||||||||||||||||||||||||||||||||
|
MK11-1A66C-1500W
Standex-Meder Electronics
|
$4.8446 | Active | PROXIMITY SENSOR,MAGNETIC | IT ALSO OPERATES AT -5 TO 70 DEGREE CENTIGRADE CABLE MOVED | 1.25 A | 180 V | 70 °C | -30 °C | CYLINDRICAL | CABLE | 25 mm | STANDEX-MEDER ELECTRONICS | compliant | STAINLESS STEEL | ||||||||||||||||||||||||||||||||||||||||||||||
|
MK11DX256AVLK5
NXP Semiconductors
|
$5.4279 | Yes | Active | YES | 3.6 V | 1.71 V | CMOS | INDUSTRIAL | e3 | S-PQFP-G80 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | compliant | LQFP-80 | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 32 | NO | 50 MHz | NO | YES | 60 | 8 | YES | 262144 | FLASH | 50 rpm | 3.3 V | MICROCONTROLLER, RISC | ||||||||||||||
|
MK11-1A66B-500W
Standex-Meder Electronics
|
$5.6579 | Active | NO | 1-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 1.25 A | 180 V | 70 °C | -30 °C | PANEL MOUNT | CYLINDRICAL | WIRE | 25 mm | MEDER ELECTRONIC AG | unknown | STEEL | ||||||||||||||||||||||||||||||||||||||||||||
|
MK11-1A66C-500W
Standex-Meder Electronics
|
$5.8024 | Active | NO | 1-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 1.25 A | 180 V | 70 °C | -30 °C | PANEL MOUNT | CYLINDRICAL | WIRE | 25 mm | MEDER ELECTRONIC AG | unknown | HIGHT GRADE STEEL | ||||||||||||||||||||||||||||||||||||||||||||
|
MK11/M8-1B90C-500W
Standex-Meder Electronics
|
$5.8169 | Yes | Active | PROXIMITY SENSOR,MAGNETIC | STANDEX-MEDER ELECTRONICS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MK11DX256AVMC5
NXP Semiconductors
|
$6.1827 | Yes | Active | CMOS | e1 | 3 | 260 | 40 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | MICROCONTROLLER, RISC | |||||||||||||||||||||||||||||||||||||||||||||
|
MK11DX128AVLK5
NXP Semiconductors
|
$6.1870 | Yes | Active | YES | 3.6 V | 1.71 V | CMOS | INDUSTRIAL | e3 | S-PQFP-G80 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | compliant | LQFP-80 | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 32 | NO | 50 MHz | NO | YES | 60 | 8 | YES | 131072 | FLASH | 50 rpm | 3.3 V | MICROCONTROLLER, RISC |