Filter Your Search
1 - 4 of 4 results
|
MM74HC573WM
onsemi
|
$0.3154 | Yes | Active | 4.5 V | 194 ns | 35 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 160 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | ONSEMI | 0.300 INCH, MS-013, SOIC-20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | ||||
|
MM74HC573WMX
onsemi
|
$0.3622 | Yes | Active | 4.5 V | 194 ns | 35 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 160 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | ONSEMI | 0.300 INCH, MS-013, SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | |||
|
MM74HC573WM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | YES | SOP | 3-STATE | D LATCH | CMOS | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MM74HC573WM/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | YES | SOP | 3-STATE | D LATCH | CMOS | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 |