Filter Your Search
1 - 10 of 3,488 results
|
|
M43P102JB40
Vishay Intertechnologies
|
$3.4038 | Yes | Active | NO | CERMET | e3 | 125 °C | -55 °C | 3 | RECTANGULAR PACKAGE | Panel Mount | BULK | Matte Tin (Sn) | 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Unknown | EAR99 | 8533.40.80.50 | HORIZONTAL | SCREW | Trimmer | THROUGH HOLE MOUNT | 15 | 6.4 mm | 19 mm | 4.7 mm | 750 mW | 70 °C | 1 kΩ | LINEAR | TRIMMER | 5400 deg | 7519 | 100 ppm/°C | WIRE | 5 % | 22.4 V | |||||||||||||||||||||||||||
|
|
M43P103JB40
Vishay Intertechnologies
|
$3.4038 | Yes | Active | NO | CERMET | e3 | 125 °C | -55 °C | 3 | RECTANGULAR PACKAGE | Panel Mount | BULK | Matte Tin (Sn) | 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Unknown | EAR99 | 8533.40.80.50 | HORIZONTAL | SCREW | Trimmer | THROUGH HOLE MOUNT | 15 | 6.4 mm | 19 mm | 4.7 mm | 750 mW | 70 °C | 10 kΩ | LINEAR | TRIMMER | 5400 deg | 7519 | 100 ppm/°C | WIRE | 5 % | 70.7 V | |||||||||||||||||||||||||||
|
|
MOD27T
L-com Inc
|
$9.6170 | Yes | Yes | Active | EAR99 | 8536.69.40.30 | RJ CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MOD-YSJ88D03C+
Honda Tsushin Kogyo Co Ltd
|
$12.2821 | Yes | Yes | Active | STANDARD: RJ 45; SHIELDED | EAR99 | 8536.69.40.30 | RJ CONNECTOR | JACK | NOT SPECIFIED | FEMALE | NOT SPECIFIED | NO | NO | NO | NO | GLASS FILLED POLYAMIDE9T | NO | MOD-YSP88P03C+ | NO | STRAIGHT | BOARD AND PANEL | GENERAL PURPOSE | TIN | BRASS | SOLDER | 8 | 94V-0 | |||||||||||||||||||||||||||||||||||
|
|
357B0502MXB251S22
Vishay Intertechnologies
|
$16.4084 | Yes | Active | NO | CONDUCTIVE PLASTIC | e4 | 125 °C | 3 | Chassis Mount | Bulk | Gold (Au) - with Nickel (Ni) barrier | Unknown | EAR99 | 8533.40.80.70 | VERTICAL | SHAFT | Cylindrical | CHASSIS MOUNT | 1 | 9.4 mm | 1 W | 70 °C | 5 kΩ | LINEAR | POTENTIOMETER | 340 deg | 600 ppm/°C | TURRET | 20 % | 1 | 22.2 mm | ||||||||||||||||||||||||||||||||
|
|
357B0202MXB251P22
Vishay Intertechnologies
|
$16.7230 | Yes | Active | CONDUCTIVE PLASTIC | e4 | 125 °C | -55 °C | Panel Mount | Box | Gold (Au) - with Nickel (Ni) barrier | Unknown | EAR99 | 8533.40.80.70 | Bushing Mount | 9.3 mm | 1 W | 2 kΩ | POTENTIOMETER | 340 deg | 600 ppm/°C | 20 % | 22.2 mm | |||||||||||||||||||||||||||||||||||||||||
|
|
357B0102MXB251S22
Vishay Intertechnologies
|
$16.9242 | Yes | Active | NO | CONDUCTIVE PLASTIC | e4 | 125 °C | 3 | Chassis Mount | Bulk | Gold (Au) - with Nickel (Ni) barrier | Unknown | EAR99 | 8533.40.80.70 | VERTICAL | SHAFT | Cylindrical | CHASSIS MOUNT | 1 | 9.4 mm | 1 W | 70 °C | 1 kΩ | LINEAR | POTENTIOMETER | 340 deg | 600 ppm/°C | TURRET | 20 % | 1 | 22.2 mm | ||||||||||||||||||||||||||||||||
|
|
357B0203MXB251S22
Vishay Intertechnologies
|
$17.0010 | Yes | Active | NO | CONDUCTIVE PLASTIC | e4 | 125 °C | 3 | Chassis Mount | Bulk | Gold (Au) - with Nickel (Ni) barrier | Unknown | EAR99 | 8533.40.80.70 | VERTICAL | SHAFT | Cylindrical | CHASSIS MOUNT | 1 | 9.4 mm | 1 W | 70 °C | 20 kΩ | LINEAR | POTENTIOMETER | 340 deg | 600 ppm/°C | TURRET | 20 % | 1 | 22.2 mm | ||||||||||||||||||||||||||||||||
|
|
357B0202MXB251S22
Vishay Intertechnologies
|
$17.0746 | Yes | Active | NO | CONDUCTIVE PLASTIC | e4 | 125 °C | 3 | Chassis Mount | Bulk | Gold (Au) - with Nickel (Ni) barrier | Unknown | EAR99 | 8533.40.80.70 | VERTICAL | SHAFT | Cylindrical | CHASSIS MOUNT | 1 | 9.4 mm | 1 W | 70 °C | 2 kΩ | LINEAR | POTENTIOMETER | 340 deg | 600 ppm/°C | TURRET | 20 % | 1 | 22.2 mm | ||||||||||||||||||||||||||||||||
|
|
357B2502MXB251S22
Vishay Intertechnologies
|
$18.3325 | Yes | Active | CONDUCTIVE PLASTIC | e4 | 125 °C | -55 °C | Panel Mount | Box | Gold (Au) - with Nickel (Ni) barrier | Unknown | EAR99 | 8533.40.80.70 | Bushing Mount | 9.3 mm | 1 W | 5 kΩ | POTENTIOMETER | 340 deg | 600 ppm/°C | 20 % | 22.2 mm |