Filter Your Search
1 - 2 of 2 results
|
|
MP7524JS
Exar Corporation
|
Check for Price Buy | No | Obsolete | 15 V | 10 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | SOP, SOP16,.4 | Unknown | 8542.39.00.01 | ||
|
|
MP7524JS
Micro Power Systems
|
Check for Price Buy | Obsolete | 5 V | 10 V | 0.195 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOP, | Unknown | 8542.39.00.01 |