Filter Your Search
1 - 10 of 149 results
|
MUR460L
Diotec Semiconductor AG
|
$0.0723 | Yes | Active | 4 A | 1.35 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2016-04-21 | Diotec | ||||||||||||
|
MUR460
Yangzhou Yangjie Electronics Co Ltd
|
$0.2121 | Yes | Active | 4 A | 1.28 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | DO-27, 2 PIN | ||||||||||||||
|
MUR460
Diotec Semiconductor AG
|
$0.2342 | Yes | Active | 4 A | 1.28 V | 75 ns | 250 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 110 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||||
|
MUR460RL
onsemi
|
$0.2628 | Yes | Obsolete | 4 A | 1.2 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 110 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.80 | onsemi | LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | 2 | 267-05 | |||||||||
|
MUR460SHR7G
Taiwan Semiconductor
|
$0.3263 | Yes | Obsolete | 4 A | 1.25 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 75 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | SMC, 2 PIN | |||||||||||
|
MUR460-M3/73
Vishay Semiconductors
|
$0.3605 | Active | 4 A | 1.28 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 600 V | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | Vishay | O-PALF-W2 | |||||||||||||
|
MUR460RLG
onsemi
|
$0.4052 | Yes | Active | 4 A | 1.05 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY POWER | 110 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | CASE 267-03, 2 PIN | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | 2 | 267-05 | ||||||||||
|
MUR460-E3/54
Vishay Intertechnologies
|
$0.4273 | Yes | Active | 4 A | 1.28 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 600 V | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||||
|
MUR460
Taiwan Semiconductor
|
$0.4359 | Yes | Active | 4 A | 1.28 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||||||
|
MUR460G
onsemi
|
$0.4434 | Yes | Active | 4 A | 1.05 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY POWER | 110 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | CASE 267-03, 2 PIN | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | 2 | 267-05 |