Filter Your Search
1 - 10 of 45 results
|
VS-MURD620CTTR-M3
Vishay Intertechnologies
|
$0.3886 | Yes | Active | 6 A | 960 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3 | compliant | Vishay | |||||||||||||
|
VS-MURD620CTTRL-M3
Vishay Intertechnologies
|
$0.4003 | Yes | Active | 6 A | 960 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3 | compliant | Vishay | |||||||||||||
|
VS-MURD620CTTRR-M3
Vishay Intertechnologies
|
$0.4003 | Yes | Active | 6 A | 960 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3 | compliant | Vishay | |||||||||||||
|
VS-MURD620CT-M3
Vishay Intertechnologies
|
$0.4058 | Yes | Active | 6 A | 960 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3 | compliant | Vishay | ||||||||||
|
MURD620CTT4G
onsemi
|
$0.4065 | Yes | Active | 3 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | not_compliant | onsemi | DPAK (SINGLE GAUGE) TO-252 | 3 | 369C | EAR99 | 8541.10.00.80 | ||||||
|
VS-MURD620CTTRHM3
Vishay Intertechnologies
|
$0.4720 | Yes | Yes | Active | 3 A | 1.2 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | Vishay | EAR99 | 8541.10.00.80 | ||||||
|
VS-MURD620CTTRRHM3
Vishay Intertechnologies
|
$0.4768 | Yes | Yes | Active | 3 A | 1.2 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | Vishay | EAR99 | 8541.10.00.80 | ||||||
|
VS-MURD620CTTRLHM3
Vishay Intertechnologies
|
$0.4768 | Yes | Yes | Active | 3 A | 1.2 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
MURD620CTG
onsemi
|
$0.4790 | Yes | End Of Life | 3 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | not_compliant | onsemi | DPAK (SINGLE GAUGE) TO-252 | 3 | 369C | EAR99 | 8541.10.00.80 | ||||||
|
VS-MURD620CTHM3
Vishay Intertechnologies
|
$0.4964 | Yes | Yes | Active | 3 A | 1.2 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | Vishay | EAR99 | 8541.10.00.80 |