Filter Your Search
1 - 2 of 2 results
|
NMC0805X7R104K50TRPF
NIC Components Corp
|
$0.1031 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
NMC0805X7R104K50TRPF
Chemi-Con
|
Check for Price | Active | unknown |