Filter Your Search
1 - 10 of 198 results
|
NT2016SA-26.000000MHZ-NBG2
Nihon Dempa Kogyo Co Ltd
|
$1.5546 | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 1.89 V | 1.71 V | 85 °C | -30 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine | ||||||||||||||||||||
|
NT2016SB-26M-NSA3560D
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | End Of Life | 26 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | SINE | STANDBY; ENABLE/DISABLE FUNCTION | NO | 800 mV | 1.5 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,63/40 | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine | ||||||||||||||||||
|
NT2016SB-26M-NSA3560A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | End Of Life | 26 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | SINE | STANDBY; ENABLE/DISABLE FUNCTION | NO | 800 mV | 1.5 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,63/40 | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine | ||||||||||||||||||
|
985BH-1007
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | 90 OHM Ω | COMMON MODE CHOKE | 2 | e3 | 4 | Tin (Sn) - with Nickel (Ni) barrier | TOKO INC | unknown | 260 mΩ | TELECOM FILTER | 1.3 mm | 2.2 mm | SURFACE MOUNT | 330 mA | 1.4 mm | ||||||||||||||||||||||
|
NT2016SA-26M-NSA3502B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | SINE | NIHON DEMPA KOGYO CO LTD | unknown | Sine | |||||||||||||||||||||||||||||||||||
|
NT2016SA-27.456M-NSA3456B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 27.456 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine | |||||||||||||||||||
|
NT2016SA-26M-NSA3508B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | End Of Life | 26 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | SINE | SUPPLY VOLTAGE 1.7V TO 3.3V IS ALSO AVAILABLE | 1.7 V | 100 mV | NO | 13 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,63/39 | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | compliant | Sine | |||||||||||||||||
|
NT2016SB-40M-NSC5061B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | End Of Life | 40 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 1.2 V | SINE | STANDBY; ENABLE/DISABLE FUNCTION; VOLTAGE SUPPORTS FROM 1.1 TO 1.4V | NO | 800 mV | 1.7 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,63/40 | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine | ||||||||||||||||||
|
NT2016SA-16.368M-NSA3456A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 16.368 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine | |||||||||||||||||||
|
NT2016SA-19.2M-NSA3508C
Nihon Dempa Kogyo Co Ltd
|
Check for Price | End Of Life | 19.2 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | SINE | SUPPLY VOLTAGE 1.7V TO 3.3V IS ALSO AVAILABLE | 1.7 V | 100 mV | NO | 13 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,63/39 | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine |