Filter Your Search
1 - 10 of 49,992 results
|
P0302C16R2FGE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16.2 Ω | 1 % | 40 mW | 0302 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | P0302 | 25 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
P0302C7320LBT
Vishay Intertechnologies
|
Check for Price | No | Active | 732 Ω | 0.01 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | WRAPAROUND | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
P0302H2703GGTRE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 270 kΩ | 2 % | 40 mW | 0302 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | P0302 | 25 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
P0302K18R0GN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18 Ω | 2 % | 40 mW | 0302 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | P0302 | 25 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
P0302K33R6DN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 33.6 Ω | 0.5 % | 40 mW | 0302 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | P0302 | 25 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
P0302K72R3BN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 72.3 Ω | 0.1 % | 40 mW | 0302 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | P0302 | 25 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
P0302Z20R8DNE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20.8 Ω | 0.5 % | 40 mW | 0302 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | P0302 | 25 V | e2 | MIL-PRF-55342G | 70 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
P0302Y8160LNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 816 Ω | 0.01 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
P0302H3162FNWA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 31.6 kΩ | 1 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 25 V | e2 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
P0302H5561LBWA
Vishay Intertechnologies
|
Check for Price | No | Active | 5.56 kΩ | 0.01 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 |