Filter Your Search
41 - 50 of 49,992 results
|
P0302Z2941LG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.94 kΩ | 0.01 % | 40 mW | 0302 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | P0302 | 25 V | e4 | MIL-PRF-55342G | 70 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
P0302K12R0WNTB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 Ω | 0.05 % | 40 mW | 0302 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | P0302 | 25 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
P0302K67R3BGTB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 67.3 Ω | 0.1 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
P0302Z9650LGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 965 Ω | 0.01 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
P0302H7321DNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.32 kΩ | 0.5 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
P0302C3051DNW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.05 kΩ | 0.5 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
P0302Y59R0FNTRE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 59 Ω | 1 % | 40 mW | 0302 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | P0302 | 25 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
P0302Y20R5WGTD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20.5 Ω | 0.05 % | 40 mW | 0302 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | P0302 | 25 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
P0302C19R3WBTF
Vishay Intertechnologies
|
Check for Price | No | Active | 19.3 Ω | 0.05 % | 40 mW | 0302 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | P0302 | 25 V | e0 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
P0302Y2982WBTA
Vishay Intertechnologies
|
Check for Price | No | Active | 29.8 kΩ | 0.05 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | WRAPAROUND | 500 µm | 750 µm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 |