Parametric results for: parall under Serial IO/Communication Controllers

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer: Parallax Inc
Select parts from the table below to compare.
Compare
Compare
package
SX28AC/SS-G
Parallax Inc
Check for Price Yes Obsolete 75 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS CMOS ALSO OPERATES 50 MHZ AT 3 V SUPPLY AND TEMP -40 TO 85 NO I2C YES 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm GREEN, SSOP-28 8542.31.00.30
SX28AC/SS
Parallax Inc
Check for Price Obsolete 75 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS CMOS ALSO OPERATES 50 MHZ AT 3 V SUPPLY AND TEMP -40 TO 85 NO I2C YES 2 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm SSOP-28 8542.31.00.30
package
SX28AC/DP-G
Parallax Inc
Check for Price Yes Obsolete 75 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS CMOS ALSO OPERATES 50 MHZ AT 3 V SUPPLY AND TEMP -40 TO 85 NO I2C YES 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 35.306 mm GREEN, DIP-28 8542.31.00.30
SX28AC/DP
Parallax Inc
Check for Price Yes Obsolete 75 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS CMOS ALSO OPERATES 50 MHZ AT 3 V SUPPLY AND TEMP -40 TO 85 NO I2C YES 2 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 35.306 mm DIP-28 8542.31.00.30
SX20AC/SS
Parallax Inc
Check for Price Obsolete 75 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS CMOS ALSO OPERATES 50 MHZ AT 3 V SUPPLY AND TEMP -40 TO 85 NO I2C YES 2 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 70 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm SSOP-20 8542.31.00.30
package
SX20AC/SS-G
Parallax Inc
Check for Price Yes Obsolete 75 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS CMOS ALSO OPERATES 50 MHZ AT 3 V SUPPLY AND TEMP -40 TO 85 NO I2C YES 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 70 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm GREEN, SSOP-20 8542.31.00.30