Filter Your Search
1 - 10 of 11 results
|
PC81711NIP0FA
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
PC81711NIP1B
Sharp Corp
|
Check for Price | Yes | Active | 10 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e6 | 100 °C | -30 °C | 1 | TR, 13 INCH | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
PC81711NIP
Sharp Corp
|
Check for Price | No | Obsolete | 10 mA | 5 kV | 120 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs | SMT, DIP-4 | Sharp Microelectronics | |||||||||||
|
PC81711NSZ1B
Sharp Corp
|
Check for Price | Yes | Active | 10 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e6 | 100 °C | -30 °C | 1 | BOX | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
PC81711NIP0X
Sharp Corp
|
Check for Price | Yes | Active | 10 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | unknown | Transistor Outputs | ROHS COMPLIANT, PLASTIC PACKAGE-4 | Sharp Microelectronics | |||||||||||
|
PC81711NSZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 5 kV | 120 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | unknown | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-4 | ||||||||||||
|
PC81711NIP0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 5 kV | 120 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | unknown | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | ||||||||||||
|
PC81711NIP0XA
Sharp Corp
|
Check for Price | Active | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||||
|
PC81711NSZ
Sharp Corp
|
Check for Price | No | Obsolete | 10 mA | 5 kV | 120 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs | DIP-4 | ||||||||||||
|
PC81711NSZ0FA
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 100 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs |