Filter Your Search
1 - 2 of 2 results
|
|
PC81713NIP0FC
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | Unknown | 8541.49.80.00 | Transistor Outputs | |||||||||||
|
|
PC81713NIP0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | Unknown | 8541.49.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SMT, DIP-4 |