Filter Your Search
1 - 10 of 20 results
|
PC956L0NSZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 20 mA | 15 mA | 5 kV | 2 MBps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e2 | 70 °C | -40 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-8 | unknown | IC Outputs | Sharp Microelectronics | |||||||||||||||||||||||||||||
|
PC957L0YSZ
Sharp Corp
|
Check for Price | No | Obsolete | 16 mA | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, DIP-8 | unknown | IC Outputs | Sharp Microelectronics | |||||||||||||||||||||||||||||||
|
PC953FA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | YES | 3.465 V | 3.135 V | 3.3 V | COMMERCIAL | e0 | S-PQFP-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MOTOROLA INC | LQFP-32 | unknown | 8542.39.00.01 | MPC900 | DIFFERENTIAL MUX | PLL BASED CLOCK DRIVER | 40 mA | 8 | |||||||||||||||
|
PC956L0YIP
Sharp Corp
|
Check for Price | No | Obsolete | 25 mA | 15 mA | 5 kV | 2 MBps | VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | ||||||||||||||||||||||||||||||
|
PC956L0NSZ
Sharp Corp
|
Check for Price | No | Obsolete | 25 mA | 15 mA | 5 kV | 2 MBps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-8 | unknown | IC Outputs | Sharp Microelectronics | |||||||||||||||||||||||||||||
|
PC956L0NIZ0F
Sharp Corp
|
Check for Price | Obsolete | 20 mA | 15 mA | 5 kV | 2 MBps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | -40 °C | 1 | SHARP CORP | ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | unknown | IC Outputs | |||||||||||||||||||||||||||||||||
|
PC956L0YIP0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 20 mA | 15 mA | 5 kV | 2 MBps | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e2 | 70 °C | -40 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | unknown | IC Outputs | ||||||||||||||||||||||||||||||
|
PC957L0YSZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 16 mA | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e2 | 70 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-8 | unknown | IC Outputs | Sharp Microelectronics | |||||||||||||||||||||||||||||||
|
PC957L0NSZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 16 mA | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e2 | 70 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-8 | unknown | IC Outputs | Sharp Microelectronics | |||||||||||||||||||||||||||||||
|
PC957L0NSZ
Sharp Corp
|
Check for Price | No | Obsolete | 16 mA | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, DIP-8 | unknown | IC Outputs | Sharp Microelectronics |