Filter Your Search
1 - 8 of 8 results
|
PCKEP14D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 475 ps | 525 ps | 1 | YES | SOP | PCKEP14 | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VEE = -2.375 V TO -3.8 V WITH VCC = 0 V | DIFFERENTIAL MUX | 5 | 95 mA | 25 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 20 | 8542.39.00.60 | |||
|
PCKEP14PW
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 475 ps | 525 ps | 1 | YES | TSSOP | PCKEP14 | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VEE = -2.375 V TO -3.8 V WITH VCC = 0 V | DIFFERENTIAL MUX | 5 | 95 mA | 25 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | 8542.39.00.60 | ||
|
PCKEP14D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 475 ps | 525 ps | 1 | YES | SOP | PCKEP14 | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VEE = -2.375 V TO -3.8 V WITH VCC = 0 V | DIFFERENTIAL MUX | 5 | 95 mA | 25 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 20 | 8542.39.00.60 | |||
|
|
PCKEP14D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 525 ps | YES | SOP | ECL | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8542.39.00.60 | ||||||||||||||||||||||
|
|
PCKEP14PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 525 ps | YES | TSSOP | ECL | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 8542.39.00.60 | |||||||||||||||||||||||
|
PCKEP14D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 475 ps | 525 ps | 1 | YES | SOP | PCKEP14 | LOW SKEW CLOCK DRIVER | NECL MODE: VEE = -2.375 V TO -3.8 V WITH VCC = 0 V | DIFFERENTIAL MUX | 5 | 95 mA | 25 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 20 | 8542.39.00.60 | |||||
|
PCKEP14PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 475 ps | 525 ps | 1 | YES | TSSOP | PCKEP14 | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VEE = -2.375 V TO -3.8 V WITH VCC = 0 V | DIFFERENTIAL MUX | 5 | 95 mA | 25 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | 8542.39.00.60 | ||
|
PCKEP14PW,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 475 ps | 525 ps | 1 | YES | TSSOP | PCKEP14 | LOW SKEW CLOCK DRIVER | NECL MODE: VEE = -2.375 V TO -3.8 V WITH VCC = 0 V | DIFFERENTIAL MUX | 5 | 95 mA | 25 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | 8542.39.00.60 |