Filter Your Search
1 - 8 of 8 results
|
PCM5310PAPR
Texas Instruments
|
$4.3757 | Yes | Yes | Active | 3.3 V | 4 | ASYNCHRONOUS | ADPCM CODEC | YES | BINARY/TWOS COMP | SINGLE-ENDED | 24-BIT | 1 | BINARY/TWOS COMP | VOLTAGE | 120 mA | OTHER | S-PQFP-G64 | e4 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
PCM5310PAP
Texas Instruments
|
$4.3785 | Yes | Yes | Active | 3.3 V | 4 | ASYNCHRONOUS | ADPCM CODEC | YES | BINARY/TWOS COMP | SINGLE-ENDED | 24-BIT | 1 | BINARY/TWOS COMP | VOLTAGE | 120 mA | OTHER | S-PQFP-G64 | e4 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
PCM53JP-I
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | BIPOLAR | 1 | 30 mA | COMMERCIAL | R-PDIP-T24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | D/A CONVERTER | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 16 | 35 ns | ||||||||||||||||||||||||||
|
PCM53JP-V
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | BIPOLAR | 1 | 30 mA | COMMERCIAL | R-PDIP-T24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-24 | unknown | 8542.39.00.01 | D/A CONVERTER | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 16 | 3 µs | 10 V | -10 V | |||||||||||||||||||||||
|
PCM53JG-V
Burr-Brown Corp
|
Check for Price | No | Obsolete | BIPOLAR | 1 | 70 mA | COMMERCIAL | R-XDIP-T24 | e0 | Not Qualified | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY | 16 | ||||||||||||||||||||||||||||||
|
PCM53KP-V
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | BIPOLAR | 1 | 30 mA | COMMERCIAL | R-PDIP-T24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | D/A CONVERTER | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 16 | 3 µs | 10 V | -10 V | ||||||||||||||||||||||||
|
PCM53KP-I
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | BIPOLAR | 1 | 30 mA | COMMERCIAL | R-PDIP-T24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | D/A CONVERTER | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 16 | 35 ns | ||||||||||||||||||||||||||
|
PCM53JG-I
Burr-Brown Corp
|
Check for Price | No | Obsolete | BIPOLAR | 1 | 70 mA | COMMERCIAL | R-XDIP-T24 | e0 | Not Qualified | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY | 16 |