Filter Your Search
1 - 5 of 5 results
|
|
PHP206
Sensitron Semiconductors
|
Check for Price Buy | No | No | Active Unconfirmed | NO | SINGLE | 2 | 1 | AVALANCHE | R-PXFM-X2 | e0 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UNSPECIFIED | PLASTIC PACKAGE-2 | 2 | Compliant | EAR99 | 8541.10.00.50 | 347 V | 347 V | 536 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 15 kW | UNIDIRECTIONAL | 7.5 W | 295 V | ||||||||||||||
|
PHP206
NXP Semiconductors
|
Check for Price Buy | Obsolete | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 5.6 A | 65 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e4 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | PLASTIC, SOT96-1, SO-8 | 8 | Compliant | EAR99 | SOT | ||||||||||||||||
|
|
PHP206
Philips Semiconductors
|
Check for Price Buy | No | Transferred | P-CHANNEL | YES | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
|
PHP206112
NXP Semiconductors
|
Check for Price Buy | Obsolete | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 5.6 A | 65 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Unknown | EAR99 | |||||||||||||||||||||||
|
|
PHP206118
NXP Semiconductors
|
Check for Price Buy | Obsolete | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 5.6 A | 65 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Unknown | EAR99 |