Parametric results for: php3 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 89 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: php3
Select parts from the table below to compare.
Compare
Compare
PHP3N50E
Philips Semiconductors
Check for Price Transferred N-CHANNEL NO SINGLE 1 3.4 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 83 W e0 150 °C Tin/Lead (Sn/Pb) EAR99
package
PHP3N50
NXP Semiconductors
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 3.4 A 3 Ω 210 mJ 28 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 83 W 14 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified IEC-134 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EAR99 TO-220AB PLASTIC PACKAGE-3 3
PHP36N03LT
Nexperia
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 43.4 A 17 mΩ LOGIC LEVEL COMPATIBLE 110 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 57.6 W 173.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 IEC-60134 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE EAR99 SC-46, 3 PIN 2017-02-01
PHP34NQ11T
Nexperia
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 110 V 1 35 A 40 mΩ LOW CONDUCTION LOSS 115 mJ 140 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 136 W 140 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 IEC-60134 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE EAR99 SC-46, 3 PIN 2017-02-01
package
PHP34NQ11T,127
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 110 V 1 35 A 40 mΩ 115 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 136 W 140 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE EAR99 TO-220 PLASTIC, SC-46, 3 PIN 3 SOT78 TR0810021002YYYY10059067
PHP34NQ11T
Philips Semiconductors
Check for Price Yes Transferred N-CHANNEL NO SINGLE 1 35 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 136 W e3 175 °C Matte Tin (Sn) EAR99
PHP3N20E
Philips Semiconductors
Check for Price Transferred N-CHANNEL NO SINGLE 1 3.5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 W e0 175 °C Tin/Lead (Sn/Pb) EAR99
PHP36N03LT
Philips Semiconductors
Check for Price Transferred EAR99
package
934055808127
NXP Semiconductors
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 40 mΩ 170 mJ 140 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 136 W 140 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified IEC-134 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EAR99 TO-220AB PLASTIC, SC-46, 3 PIN 3
PHP30H1
Vishay Semiconductors
Check for Price Obsolete NO SINGLE 2 1 AVALANCHE R-PSFM-X2 Not Qualified 150 °C -65 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT UNSPECIFIED SINGLE EAR99 PLASTIC, CASE 22, 2 PIN 8541.10.00.50 50 V 84 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE 7.5 kW BIDIRECTIONAL 7.5 W 42.5 V 250 µA