Filter Your Search
1 - 9 of 9 results
|
PLS1A471MDO1TD
Nichicon Corporation
|
$1.1002 | Yes | Yes | Active | 470 µF | 10 V | 5.5 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
PLS1A471MDO1
Nichicon Corporation
|
$1.3700 | Yes | Yes | Active | 470 µF | 10 V | 5.5 A | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 940 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Silver (Ag) | 5 mm | WIRE | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
PLS1A471MDO1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 10 V | 5.5 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1A471MDO1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 10 V | 5.5 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1A471MDO1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 10 V | 5.5 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1A471MDO1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 10 V | 5.5 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1A471MDO1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 10 V | 5.5 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1A471MDO1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 10 V | 5.5 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1A471MDO1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 10 V | 5.5 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |