Filter Your Search
1 - 10 of 1,421 results
|
MC14541BDR2G
onsemi
|
$0.1363 | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | Compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TPL5010DDCR
Texas Instruments
|
$0.3862 | Yes | Yes | Active | YES | 2.5 V | TIMER, PROGRAMMABLE | CMOS | Y | 50 nA | 5.5 V | 1.8 V | SECONDS | NO | R-PDSO-G6 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TSSOP, TSOP6,.11,37 | Compliant | EAR99 | 8542.39.00.60 | ||||||||||||
|
MC14541BDG
onsemi
|
$0.4028 | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | Compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TPL5010QDDCRQ1
Texas Instruments
|
$0.4520 | Yes | Yes | Active | 1 | YES | 2.5 V | TIMER, PROGRAMMABLE | CMOS | Y | 50 nA | 5.5 V | 1.8 V | NO | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | Compliant | EAR99 | 8542.39.00.60 | 2016-09-13 | |||||||||||
|
TPL5010QDDCTQ1
Texas Instruments
|
$0.5140 | Yes | Yes | Active | 1 | YES | 2.5 V | TIMER, PROGRAMMABLE | CMOS | Y | 50 nA | 5.5 V | 1.8 V | NO | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TSSOP, TSOP6,.11,37 | Compliant | EAR99 | 8542.39.00.60 | 2016-09-13 | ||||||||||
|
NLV14541BDR2G
onsemi
|
$0.5181 | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | Compliant | EAR99 | 8542.39.00.01 | |||||||||
|
HEF4541BT-Q100Y
Nexperia
|
$0.6492 | Yes | Obsolete | 32 kHz | 1 | 5 V | TIMER, PROGRAMMABLE | PARALLEL, DIRECT ADDRESS | 15 V | 3 V | e4 | 3 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD | SOIC | , | 14 | SOT108-1 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
TPL5010DDCT
Texas Instruments
|
$0.8186 | Yes | Yes | Active | YES | 2.5 V | TIMER, PROGRAMMABLE | CMOS | Y | 50 nA | 5.5 V | 1.8 V | SECONDS | NO | R-PDSO-G6 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TSSOP, TSOP6,.11,37 | Compliant | EAR99 | 8542.39.00.60 | ||||||||||||
|
|
DS2413P+T&R
Analog Devices Inc
|
$1.2276 | Yes | Active | 1 | YES | 3.3 V | TIMER, PROGRAMMABLE | CMOS | SERIAL, 1-WIRE | 5.25 V | 2.8 V | COMMERCIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.81 mm | 3.937 mm | 6-PLCC-N/A | SOC, | 6 | 6-PLCC-N/A | Compliant | EAR99 | 8542.39.00.01 | 2005-01-31 | |||||||||||
|
|
DS2413P+
Analog Devices Inc
|
$2.0372 | Yes | Active | 1 | YES | 3.3 V | TIMER, PROGRAMMABLE | CMOS | SERIAL, 1-WIRE | 5.25 V | 2.8 V | COMMERCIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.81 mm | 3.937 mm | 6-PLCC-N/A | SOC, | 6 | 6-PLCC-N/A | Compliant | EAR99 | 8542.39.00.01 | 2005-01-31 |