Filter Your Search
1 - 10 of 59,958 results
|
|
SLG46108V
Renesas Electronics Corporation
|
$0.4216 | Yes | Yes | Active | OT PLD | 1 | TQFN | 8 | EAR99 | 8542.39.00.90 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
SLG46108V
Dialog Semiconductor GmbH
|
$0.5011 | Yes | Transferred | 1.8 V | 6 | 5 | 1 | 7 | 5 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 5 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | VQCCN | LCC8,.039X.047,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1 mm | 1.2 mm | 600 µm | EAR99 | 8542.39.00.01 | STQFN-8 | 2018-11-13 | ||||||||||||||||||||
|
|
SLG46536V
Dialog Semiconductor GmbH
|
$0.7384 | Yes | Transferred | 1.8 V | 12 | 11 | 1 | 26 | 11 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 11 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.08X.09,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 2.2 mm | 600 µm | EAR99 | 8542.39.00.01 | STQFN-14 | 2018-06-13 | |||||||||||||||||||
|
EPM3032ATC44-10
Altera Corporation
|
$0.7438 | No | Transferred | 3.3 V | 10 ns | 32 | 34 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | QFP | 44 | 8542.31.00.55 | TQFP-44 | PG0102610C6S | PG011005109210161001 | |||||||||||||
|
|
SLG46722V
Renesas Electronics Corporation
|
$0.7462 | Yes | Yes | Active | 1.8 V | 18 | 17 | 1 | 2 | 17 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 17 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N20 | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | LCC20,.08X.12,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 3 mm | 600 µm | TQFN | 20 | EAR99 | 8542.39.00.90 | ||||||||||||||||||
|
ATF16V8B-15PC
Atmel Corporation
|
$0.7586 | No | No | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | DIP | 20 | 8542.31.00.55 | DIP, DIP20,.3 | PG0310081017103810021029100710021001 | Unknown | ||||||||||||
|
|
SLG46535V
Renesas Electronics Corporation
|
$0.7720 | Yes | Yes | Active | 1.8 V | 11 | 10 | 1 | 19 | 10 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 10 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.08X.09,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | QUAD | 2 mm | 2.2 mm | 600 µm | TQFN | 14 | EAR99 | 8542.39.00.90 | |||||||||||||||||
|
|
SLG46536V
Renesas Electronics Corporation
|
$0.7778 | Yes | Yes | Active | 1.8 V | 12 | 11 | 1 | 26 | 11 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 11 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.08X.09,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 2.2 mm | 600 µm | TQFN | 14 | EAR99 | 8542.39.00.90 | ||||||||||||||||||
|
|
SLG46140V
Renesas Electronics Corporation
|
$0.8161 | Yes | Yes | Active | 1.8 V | 12 | 11 | 1 | 8 | 11 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 11 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | HVQCCN | LCC14,.06X.08,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 400 µm | QUAD | 1.6 mm | 2 mm | 600 µm | TQFN | 14 | EAR99 | 8542.39.00.90 | |||||||||||||||||
|
|
SLG46120V
Dialog Semiconductor GmbH
|
$0.8356 | Yes | Transferred | 1.8 V | 10 | 9 | 1 | 12 | 9 | OT PLD | SQUARE | 1 DEDICATED INPUTS, 9 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | VQCCN | LCC12,.06SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.6 mm | 1.6 mm | 600 µm | EAR99 | 8542.39.00.01 | VQCCN, LCC12,.06SQ,16 | 2018-09-28 | Compliant |