Filter Your Search
1 - 10 of 15 results
|
QEB363ZR
onsemi
|
$0.2177 | Yes | Active | 50 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 940 nm | 24 deg | SINGLE | INFRARED LED | 5 V | GaAs | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 2 mm | ONSEMI | 100CW | compliant | 8541.40.20.00 | onsemi | |||||||
|
QEB363
onsemi
|
$0.2839 | Yes | Active | 50 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 940 nm | 24 deg | SINGLE | INFRARED LED | 5 V | GaAs | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 2 mm | ONSEMI | 100CA | compliant | 8541.40.20.00 | onsemi | SUBMINIATURE, PLASTIC PACKAGE-2 | ||||||
|
QEB363GR
onsemi
|
$0.3139 | Yes | Active | 50 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 940 nm | 24 deg | SINGLE | INFRARED LED | 5 V | GaAs | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 2 mm | ONSEMI | 100CV | compliant | 8541.40.20.00 | onsemi | |||||||
|
QEB363YR
onsemi
|
$0.3674 | Yes | Active | 50 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 940 nm | 24 deg | SINGLE | INFRARED LED | 5 V | GaAs | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 2 mm | ONSEMI | 100ED | compliant | 8541.40.20.00 | onsemi | |||||||
|
QEB363GR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 940 nm | 24 deg | SINGLE | INFRARED LED | 5 V | GaAs | e3 | 100 °C | -40 °C | ROUND | Matte Tin (Sn) | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | T- 3/4 , 2 MM LED | compliant | 8541.40.20.00 | TOPLOOKER | 2 | EAR99 | ||||
|
QEB363YR
QT Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 1.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||
|
QEB363
QT Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | 940 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 1.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||
|
QEB363.ZR
QT Optoelectronics
|
Check for Price | Transferred | 50 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 1.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||
|
QEB363YR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 940 nm | 24 deg | SINGLE | INFRARED LED | 5 V | GaAs | e3 | 100 °C | -40 °C | ROUND | Matte Tin (Sn) | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | T- 3/4 , 2 MM LED | compliant | 8541.40.20.00 | TOPLOOKER | 2 | EAR99 | ||||
|
QEB363.YR
QT Optoelectronics
|
Check for Price | Transferred | 50 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 1.9 mm | QT OPTOELECTRONICS | unknown |