Filter Your Search
1 - 3 of 3 results
|
QS70261A-17TF
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 17 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 295 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | QUALITY SEMICONDUCTOR INC | unknown | |||||||
|
QS70261A-17TF
Rochester Electronics LLC
|
Check for Price | No | No | Active | 262.144 kbit | 16 | 16KX16 | 5 V | 17 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||
|
QS70261A-17TFI
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 17 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 295 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | QUALITY SEMICONDUCTOR INC | unknown |